
PMCC09H06-M30 | |
---|---|
DigiKey Part Number | 298-20171-ND |
Manufacturer | |
Manufacturer Product Number | PMCC09H06-M30 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 0.236" ~ 0.354" (6.00mm ~ 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.236" ~ 0.354" (6.00mm ~ 9.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.492" (12.50mm) | |
Height | 0.610" (15.49mm) | |
Panel Hole Size | 0.248" ~ 0.256" (6.30mm ~ 6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.118" (0.99mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.27100 | Fr.2.71 |
25 | Fr.0.26360 | Fr.6.59 |
50 | Fr.0.25800 | Fr.12.90 |
100 | Fr.0.25260 | Fr.25.26 |
250 | Fr.0.24540 | Fr.61.35 |
500 | Fr.0.24012 | Fr.120.06 |
1,000 | Fr.0.23495 | Fr.234.95 |
3,000 | Fr.0.22697 | Fr.680.91 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |