
PN14-6FF-3K | |
|---|---|
DigiKey Part Number | 298-20474-2-ND - Tape & Reel (TR) 298-20474-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-6FF-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.800" (20.32mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF14-6FF-3K | Panduit Corp | 4,755 | 298-PNF14-6FF-3KCT-ND | Fr.0.67000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.57100 | Fr.5.71 |
| 25 | Fr.0.55480 | Fr.13.87 |
| 50 | Fr.0.54260 | Fr.27.13 |
| 100 | Fr.0.53100 | Fr.53.10 |
| 250 | Fr.0.51596 | Fr.128.99 |
| 500 | Fr.0.50482 | Fr.252.41 |
| 1,000 | Fr.0.49394 | Fr.493.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.47713 | Fr.1,431.39 |
| 6,000 | Fr.0.46681 | Fr.2,800.86 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

