Similar

PN18-8SLF-C | |
|---|---|
DigiKey Part Number | PN18-8SLF-C-ND |
Manufacturer | |
Manufacturer Product Number | PN18-8SLF-C |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.290" (7.37mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.162" (4.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-8LF-C | Panduit Corp | 124 | 298-15507-ND | Fr.1.25000 | Similar |




