
PNF14-8SLF-C | |
|---|---|
DigiKey Part Number | PNF14-8SLF-C-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-8SLF-C |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) |





