Direct

PNF18-4RN-M | |
|---|---|
DigiKey Part Number | PNF18-4RN-M-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-4RN-M |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.220" (5.59mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.730" (18.54mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-4R-M | Panduit Corp | 0 | 298-20223-ND | Fr.0.64000 | Direct |




