
| PNF18-8F-3K | |
|---|---|
| DigiKey Part Number | 298-PNF18-8F-3KTR-ND - Tape & Reel (TR) 298-PNF18-8F-3KCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PNF18-8F-3K | 
| Description | CONN SPADE TERM 18-22AWG #8 RED | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | 8 Stud | |
| Width - Outer Edges | 0.320" (8.13mm) | |
| Length - Overall | 0.830" (21.08mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Insulation | Insulated | |
| Features | Serrated Termination | |
| Color | Red | |
| Contact Finish | Tin | |
| Contact Material | Copper | |
| Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Length - Ring Center to Termination | - | |
| Length - Termination | - | |
| Tongue Inside Opening | 0.170" (4.32mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.41277 | Fr.1,238.31 | 
| Unit Price without VAT: | Fr.0.41277 | 
|---|---|
| Unit Price with VAT: | Fr.0.44620 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland