PSCH(x,xx)B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSCH12B

DigiKey Part Number
PSCH12B-ND
Manufacturer
Manufacturer Product Number
PSCH12B
Description
CBL CLAMP STRUT SILV MNT CLIP ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, Strut Silver Strut Mount, Clip On 0.500" ~ 0.750" (12.70mm ~ 19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Strut
Type Attributes
Adjustable Saddle
Opening Size
0.500" ~ 0.750" (12.70mm ~ 19.05mm)
Mounting Type
Strut Mount, Clip On
Material
Steel, Zinc Plated
Color
Silver
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.1.95680Fr.97.84
Manufacturers Standard Package
Unit Price without VAT:Fr.1.95680
Unit Price with VAT:Fr.2.11530