
PW50F-T4 | |
|---|---|
DigiKey Part Number | 298-23326-ND |
Manufacturer | |
Manufacturer Product Number | PW50F-T4 |
Description | SLIT WRAP 1/2" X 200' YELLOW |
Customer Reference | |
Detailed Description | Slit Wrap X 200' (60.96m) Yellow |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Yellow |
Series | Length 200' (60.96m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Diameter - Inside, Expanded 0.550" (13.97mm) |




