S6PC15MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.80.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.49.71000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6PC15MBU

DigiKey Part Number
298-S6PC15MBU-ND
Manufacturer
Manufacturer Product Number
S6PC15MBU
Description
SHIELDED CAT6 26 AWG S/FTP PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695TAADSZ-BLU-50FL-com05073-TRD695TAADSZ-BLU-50F-NDFr.80.11000Parametric Equivalent
TRD695TAAS-BLU-50FL-com05073-TRD695TAAS-BLU-50F-NDFr.49.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.38.47000Fr.38.47
Manufacturers Standard Package
Unit Price without VAT:Fr.38.47000
Unit Price with VAT:Fr.41.58607