
STP6X14MGR | |
---|---|
DigiKey Part Number | 298-19170-ND |
Manufacturer | |
Manufacturer Product Number | STP6X14MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 45.93' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.93' (14.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 45.93' (14.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.59.81600 | Fr.598.16 |
Unit Price without VAT: | Fr.59.81600 |
---|---|
Unit Price with VAT: | Fr.64.66110 |