
| T25F-X0 | |
|---|---|
| DigiKey Part Number | 298-14121-ND | 
| Manufacturer | |
| Manufacturer Product Number | T25F-X0 | 
| Description | SPIRAL WRAP 1/4" X 10' BLACK | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Spiral Wrap 0.250" (6.35mm) X 10.00' (3.05m) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Spiral Wrap | |
| Type Attributes | Harness | |
| Diameter - Inside, Non-Expanded | - | |
| Diameter - Inside, Expanded | 2.000" (50.80mm) | |
| Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
| Material | Polyethylene (PE) | |
| Color | Black | |
| Length | 10.00' (3.05m) | |
| Wall Thickness | 0.040" (1.02mm) | |
| Operating Temperature | -40°C ~ 50°C | |
| Heat Protection | - | |
| Abrasion Protection | Abrasion Resistant | |
| Liquid Protection | - | |
| Environment Protection | Weather Resistant | |
| Features | - | |
| Material Flammability Rating | UL94 HB | |
| Width | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.13.30000 | Fr.13.30 | 
| 2 | Fr.13.01000 | Fr.26.02 | 
| 3 | Fr.12.84667 | Fr.38.54 | 
| 5 | Fr.12.64400 | Fr.63.22 | 
| 7 | Fr.12.51000 | Fr.87.57 | 
| 10 | Fr.12.37000 | Fr.123.70 | 
| 25 | Fr.12.01760 | Fr.300.44 | 
| 50 | Fr.11.75720 | Fr.587.86 | 
| 100 | Fr.11.50200 | Fr.1,150.20 | 
| Unit Price without VAT: | Fr.13.30000 | 
|---|---|
| Unit Price with VAT: | Fr.14.37730 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland