
T400X000VW1Y | |
|---|---|
DigiKey Part Number | 298-18795-ND |
Manufacturer | |
Manufacturer Product Number | T400X000VW1Y |
Description | TAPE LABELING RED 4"X33.3YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Red 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Red | |
Usage | - | |
Temperature Range | -58°F ~ 176°F (-50°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.287.12000 | Fr.287.12 |
| 10 | Fr.266.83900 | Fr.2,668.39 |
| 25 | Fr.259.14560 | Fr.6,478.64 |
| 50 | Fr.253.46360 | Fr.12,673.18 |
| 100 | Fr.247.89380 | Fr.24,789.38 |
| 250 | Fr.240.70552 | Fr.60,176.38 |
| Unit Price without VAT: | Fr.287.12000 |
|---|---|
| Unit Price with VAT: | Fr.310.37672 |







