
TM2S6-M30 | |
|---|---|
DigiKey Part Number | 298-20431-ND |
Manufacturer | |
Manufacturer Product Number | TM2S6-M30 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 239°F |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.35900 | Fr.3.59 |
| 25 | Fr.0.34880 | Fr.8.72 |
| 50 | Fr.0.34160 | Fr.17.08 |
| 100 | Fr.0.33420 | Fr.33.42 |
| 250 | Fr.0.32476 | Fr.81.19 |
| 500 | Fr.0.31776 | Fr.158.88 |
| 1,000 | Fr.0.31092 | Fr.310.92 |
| 3,000 | Fr.0.30036 | Fr.901.08 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

