
TNC25LG2 | |
|---|---|
DigiKey Part Number | TNC25LG2-ND |
Manufacturer | |
Manufacturer Product Number | TNC25LG2 |
Description | SLOTTED WALL WIRING DUCT REPL 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct Type TNC25X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 0.970" (24.64mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |

