Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP125OR | |
|---|---|
DigiKey Part Number | UTP28SP125OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP125OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 125.00' (38.10m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP120OR | Panduit Corp | 0 | UTP28SP120OR-ND | Fr.74.68500 | Parametric Equivalent |
| UTP28SP130OR | Panduit Corp | 0 | UTP28SP130OR-ND | Fr.79.75900 | Parametric Equivalent |
| UTP28SP40MOR | Panduit Corp | 0 | UTP28SP40MOR-ND | Fr.80.39000 | Parametric Equivalent |
| UTPSP40MORY | Panduit Corp | 0 | UTPSP40MORY-ND | Fr.81.92400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.77.22500 | Fr.772.25 |
| Unit Price without VAT: | Fr.77.22500 |
|---|---|
| Unit Price with VAT: | Fr.83.48023 |





