
UTP28SP23 | |
|---|---|
DigiKey Part Number | UTP28SP23-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP23 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 23.00' (7.01m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP22 | Panduit Corp | 0 | UTP28SP22-ND | Fr.23.38200 | Parametric Equivalent |
| UTP28SP24 | Panduit Corp | 0 | UTP28SP24-ND | Fr.24.45200 | Parametric Equivalent |
| UTP28SP7M | Panduit Corp | 0 | UTP28SP7M-ND | Fr.23.91100 | Parametric Equivalent |
| UTPSP7MY | Panduit Corp | 0 | UTPSP7MY-ND | Fr.24.35400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.23.92300 | Fr.239.23 |
| Unit Price without VAT: | Fr.23.92300 |
|---|---|
| Unit Price with VAT: | Fr.25.86076 |



