
UTP28X2RD | |
|---|---|
DigiKey Part Number | UTP28X2RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X2RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.00000 | Fr.18.00 |
| 10 | Fr.16.73900 | Fr.167.39 |
| 25 | Fr.16.26160 | Fr.406.54 |
| 50 | Fr.15.90860 | Fr.795.43 |
| 100 | Fr.15.56310 | Fr.1,556.31 |
| 250 | Fr.15.11716 | Fr.3,779.29 |
| 500 | Fr.14.78772 | Fr.7,393.86 |
| 1,000 | Fr.14.46506 | Fr.14,465.06 |
| 2,500 | Fr.14.04855 | Fr.35,121.38 |
| Unit Price without VAT: | Fr.18.00000 |
|---|---|
| Unit Price with VAT: | Fr.19.45800 |

