Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP7MBLY | |
|---|---|
DigiKey Part Number | UTPSP7MBLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP7MBLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.97' (7.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP22BL | Panduit Corp | 0 | UTP28SP22BL-ND | Fr.23.38200 | Parametric Equivalent |
| UTP28SP23BL | Panduit Corp | 0 | UTP28SP23BL-ND | Fr.23.92300 | Parametric Equivalent |
| UTP28SP24BL | Panduit Corp | 0 | UTP28SP24BL-ND | Fr.24.45200 | Parametric Equivalent |
| UTP28SP7MBL | Panduit Corp | 0 | UTP28SP7MBL-ND | Fr.23.91100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.24.35400 | Fr.243.54 |
| Unit Price without VAT: | Fr.24.35400 |
|---|---|
| Unit Price with VAT: | Fr.26.32667 |



