1.5SMC110A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 790
Unit Price: Fr.0.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,950
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,029
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.18393
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.22123
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12048
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.15260
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16469
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.22877
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.21664
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.10670
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.13576
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.18393
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC110A_R1_00001

DigiKey Part Number
3757-1.5SMC110A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC110A_R1_00001
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.14580Fr.5,832.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14580
Unit Price with VAT:Fr.0.15761