
1.5SMC250AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC250AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC250AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC250AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250AS_R1_00001 |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.20920 | Fr.167.36 |
| 1,600 | Fr.0.18970 | Fr.303.52 |
| 2,400 | Fr.0.17976 | Fr.431.42 |
| 4,000 | Fr.0.16858 | Fr.674.32 |
| 5,600 | Fr.0.16196 | Fr.906.98 |
| 8,000 | Fr.0.15552 | Fr.1,244.16 |
| 20,000 | Fr.0.14140 | Fr.2,828.00 |
| 40,000 | Fr.0.13939 | Fr.5,575.60 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

