


PZS514V3BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS514V3BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS514V3BCH_R1_00001 |
Description | DIODE ZENER 4.3V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323HE |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,330,000 | Fr.0.02591 | Fr.86,280.30 |
| Unit Price without VAT: | Fr.0.02591 |
|---|---|
| Unit Price with VAT: | Fr.0.02801 |

