
PJ4L40W6_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJ4L40W6_R1_00001TR-ND - Tape & Reel (TR) 3757-PJ4L40W6_R1_00001CT-ND - Cut Tape (CT) 3757-PJ4L40W6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ4L40W6_R1_00001 |
Description | TVS DIODE 25VWM SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.43000 | Fr.0.43 |
10 | Fr.0.26800 | Fr.2.68 |
100 | Fr.0.17060 | Fr.17.06 |
500 | Fr.0.12840 | Fr.64.20 |
1,000 | Fr.0.11477 | Fr.114.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05644 | Fr.169.32 |
6,000 | Fr.0.05088 | Fr.305.28 |
9,000 | Fr.0.04805 | Fr.432.45 |
15,000 | Fr.0.04487 | Fr.673.05 |
21,000 | Fr.0.04298 | Fr.902.58 |
30,000 | Fr.0.04115 | Fr.1,234.50 |
75,000 | Fr.0.03712 | Fr.2,784.00 |
150,000 | Fr.0.03463 | Fr.5,194.50 |
Unit Price without VAT: | Fr.0.43000 |
---|---|
Unit Price with VAT: | Fr.0.46483 |