Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA4740-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4740-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4740-AU_R1_000A1 |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4740_R1_00001 | Panjit International Inc. | 810 | 3757-1SMA4740_R1_00001CT-ND | Fr.0.25000 | Parametric Equivalent |
| 1PGSMA4740 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4740TR-ND | Fr.0.07228 | Parametric Equivalent |
| 1PGSMA4740 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4740R3G-ND | Fr.0.00000 | Parametric Equivalent |
| 1PGSMA4740H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4740HTR-ND | Fr.0.07228 | Parametric Equivalent |
| 1PGSMA4740HR3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4740HR3GCT-ND | Fr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,400 | Fr.0.05183 | Fr.25,935.73 |
| Unit Price without VAT: | Fr.0.05183 |
|---|---|
| Unit Price with VAT: | Fr.0.05603 |




