DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5930-AU_R1_000A1

DigiKey Part Number
3757-1SMA5930-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMA5930-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMA5930-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5930-AU_R1_000A1
Description
DIODE ZENER 16V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800Fr.0.05120Fr.92.16
3,600Fr.0.04560Fr.164.16
5,400Fr.0.04440Fr.239.76
9,000Fr.0.04320Fr.388.80
12,600Fr.0.04234Fr.533.48
18,000Fr.0.03805Fr.684.90
45,000Fr.0.03640Fr.1,638.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.19300Fr.1.93
100Fr.0.12110Fr.12.11
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.15100Fr.1.51
100Fr.0.07840Fr.7.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782