1SMB2EZ11_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.10658
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,764
Unit Price: Fr.0.34000
Datasheet

Similar


onsemi
In Stock: 67,999
Unit Price: Fr.0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 488
Unit Price: Fr.0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,723
Unit Price: Fr.0.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.57600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.08800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.61600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.08800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.61600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.44800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13455
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ11_R1_00001

DigiKey Part Number
3757-1SMB2EZ11_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB2EZ11_R1_00001
Description
DIODE ZENER 11V 2W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000Fr.0.07560Fr.37,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07560
Unit Price with VAT:Fr.0.08172