DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ30_R1_00001

DigiKey Part Number
3757-1SMB2EZ30_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB2EZ30_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB2EZ30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB2EZ30_R1_00001
Description
DIODE ZENER 30V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,352
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.28800Fr.2.88
100Fr.0.18390Fr.18.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.12864Fr.102.91
1,600Fr.0.11566Fr.185.06
2,400Fr.0.10904Fr.261.70
4,000Fr.0.10160Fr.406.40
5,600Fr.0.09719Fr.544.26
8,000Fr.0.09290Fr.743.20
20,000Fr.0.08349Fr.1,669.80
40,000Fr.0.07767Fr.3,106.80
80,000Fr.0.07560Fr.6,048.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726