
1SMB3EZ24-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ24-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ24-AU_R1_000A1 |
Description | DIODE ZENER 24V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180,000 | Fr.0.08280 | Fr.14,904.00 |
Unit Price without VAT: | Fr.0.08280 |
---|---|
Unit Price with VAT: | Fr.0.08951 |