
5KMC85AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-5KMC85AS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC85AS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC85AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC85AS_R1_00001 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.90000 | Fr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.47054 | Fr.376.43 |
| 1,600 | Fr.0.43281 | Fr.692.50 |
| 2,400 | Fr.0.41360 | Fr.992.64 |
| 4,000 | Fr.0.37922 | Fr.1,516.88 |
| Unit Price without VAT: | Fr.1.90000 |
|---|---|
| Unit Price with VAT: | Fr.2.05390 |

