SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5234BS_R1_00001

DigiKey Part Number
3757-MMSZ5234BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5234BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5234BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234BS_R1_00001
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02282Fr.114.10
10,000Fr.0.02039Fr.203.90
15,000Fr.0.01915Fr.287.25
25,000Fr.0.01776Fr.444.00
35,000Fr.0.01693Fr.592.55
50,000Fr.0.01613Fr.806.50
125,000Fr.0.01437Fr.1,796.25
250,000Fr.0.01328Fr.3,320.00
500,000Fr.0.01236Fr.6,180.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08800Fr.0.88
100Fr.0.05410Fr.5.41
500Fr.0.03938Fr.19.69
1,000Fr.0.03458Fr.34.58
2,000Fr.0.03053Fr.61.06
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06500Fr.0.65
100Fr.0.03360Fr.3.36
500Fr.0.03040Fr.15.20
1,000Fr.0.02720Fr.27.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810