TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C22_R1_00001

DigiKey Part Number
3757-AZ23C22_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C22_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C22_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C22_R1_00001
Description
DIODE ZENER ARRAY 22V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,090
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04480Fr.134.40
6,000Fr.0.04160Fr.249.60
9,000Fr.0.03520Fr.316.80
15,000Fr.0.03440Fr.516.00
21,000Fr.0.03408Fr.715.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.16200Fr.1.62
100Fr.0.10160Fr.10.16
500Fr.0.07520Fr.37.60
1,000Fr.0.06640Fr.66.40
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12600Fr.1.26
100Fr.0.06560Fr.6.56
500Fr.0.06200Fr.31.00
1,000Fr.0.05840Fr.58.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458