BD8200CS_L2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.26460
Datasheet
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8200CS_L2_00001

DigiKey Part Number
3757-BD8200CS_L2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD8200CS_L2_00001
Description
DIODE ARRAY SCHOT 200V 8A TO-252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000Fr.0.26460Fr.19,845.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26460
Unit Price with VAT:Fr.0.28603