BD8200YS_S2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.22320
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,674
Unit Price: Fr.0.69000
Datasheet
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8200YS_S2_00001

DigiKey Part Number
3757-BD8200YS_S2_00001TR-ND - Tape & Reel (TR)
3757-BD8200YS_S2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD8200YS_S2_00001
Description
DIODE SCHOTTKY 200V 8A TO252
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes