
BD8200YS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD8200YS_S2_00001TR-ND - Tape & Reel (TR) 3757-BD8200YS_S2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD8200YS_S2_00001 |
Description | DIODE SCHOTTKY 200V 8A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



