Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR210-AU_R1_000A1

DigiKey Part Number
3757-BR210-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BR210-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BR210-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR210-AU_R1_000A1
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Mfr
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,217
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13600Fr.1.36
100Fr.0.08510Fr.8.51
500Fr.0.06256Fr.31.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800Fr.0.04997Fr.89.95
3,600Fr.0.04463Fr.160.67
5,400Fr.0.04191Fr.226.31
9,000Fr.0.03884Fr.349.56
12,600Fr.0.03703Fr.466.58
18,000Fr.0.03526Fr.634.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863