
BZT52-C39S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C39S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C39S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C39S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C39S_R1_00001 |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02613 | Fr.130.65 |
| 10,000 | Fr.0.02340 | Fr.234.00 |
| 15,000 | Fr.0.02201 | Fr.330.15 |
| 25,000 | Fr.0.02044 | Fr.511.00 |
| 35,000 | Fr.0.01952 | Fr.683.20 |
| 50,000 | Fr.0.01861 | Fr.930.50 |
| 125,000 | Fr.0.01663 | Fr.2,078.75 |
| 250,000 | Fr.0.01541 | Fr.3,852.50 |
| 500,000 | Fr.0.01440 | Fr.7,200.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

