
S1GF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1GF_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1GF_R1_00001 |
Description | DIODE STANDARD 400V 1A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | Fr.0.02591 | Fr.3,109.20 |
| Unit Price without VAT: | Fr.0.02591 |
|---|---|
| Unit Price with VAT: | Fr.0.02801 |

