TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1602CT_T0_00001

DigiKey Part Number
3757-ER1602CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
ER1602CT_T0_00001
Description
DIODE ARRAY GP 200V 16A TO-220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.12000Fr.1.12
50Fr.0.52780Fr.26.39
100Fr.0.46950Fr.46.95
500Fr.0.36708Fr.183.54
1,000Fr.0.32434Fr.324.34
2,000Fr.0.30601Fr.612.02
5,000Fr.0.27636Fr.1,381.80
10,000Fr.0.25782Fr.2,578.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.12000
Unit Price with VAT:Fr.1.21072