
ER2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2B_R1_00001TR-ND - Tape & Reel (TR) 3757-ER2B_R1_00001CT-ND - Cut Tape (CT) 3757-ER2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24700 | Fr.2.47 |
| 100 | Fr.0.15700 | Fr.15.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.10899 | Fr.87.19 |
| 1,600 | Fr.0.09772 | Fr.156.35 |
| 2,400 | Fr.0.09198 | Fr.220.75 |
| 4,000 | Fr.0.08551 | Fr.342.04 |
| 5,600 | Fr.0.08168 | Fr.457.41 |
| 8,000 | Fr.0.07795 | Fr.623.60 |
| 20,000 | Fr.0.06977 | Fr.1,395.40 |
| 40,000 | Fr.0.06471 | Fr.2,588.40 |
| 80,000 | Fr.0.06120 | Fr.4,896.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

