
| PJGBLC24C_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-PJGBLC24C_R1_00001TR-ND - Tape & Reel (TR) 3757-PJGBLC24C_R1_00001CT-ND - Cut Tape (CT) 3757-PJGBLC24C_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PJGBLC24C_R1_00001 | 
| Description | TVS DIODE 24VWM 43VC SOD323 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V (Max) | |
| Voltage - Breakdown (Min) | 27.27V | |
| Voltage - Clamping (Max) @ Ipp | 43V | |
| Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
| Power - Peak Pulse | 350W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-90, SOD-323F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.17900 | Fr.1.79 | 
| 100 | Fr.0.08240 | Fr.8.24 | 
| 500 | Fr.0.08080 | Fr.40.40 | 
| 1,000 | Fr.0.07840 | Fr.78.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.06720 | Fr.336.00 | 
| 10,000 | Fr.0.05400 | Fr.540.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland