Parametric Equivalent

ES1BWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1BWG_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1BWG_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B_R1_00001 | Panjit International Inc. | 3,914 | 3757-ES1B_R1_00001CT-ND | Fr.0.23000 | Parametric Equivalent |
| ES1B | Good-Ark Semiconductor | 16,488 | 4786-ES1BCT-ND | Fr.0.16000 | Parametric Equivalent |
| ES1B | SMC Diode Solutions | 4,769 | 1655-ES1BCT-ND | Fr.0.27000 | Parametric Equivalent |
| ES1B | Taiwan Semiconductor Corporation | 4,175 | 1801-ES1BCT-ND | Fr.0.34000 | Parametric Equivalent |
| ES1B | YAGEO | 2,475 | 13-ES1BCT-ND | Fr.0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59,400 | Fr.0.04559 | Fr.2,708.05 |
| Unit Price without VAT: | Fr.0.04559 |
|---|---|
| Unit Price with VAT: | Fr.0.04928 |







