Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GS1KWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1KWG_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1KWG_R1_00001 |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59,400 | Fr.0.01630 | Fr.968.22 |
| 118,800 | Fr.0.01495 | Fr.1,776.06 |
| 178,200 | Fr.0.01427 | Fr.2,542.91 |
| 297,000 | Fr.0.01349 | Fr.4,006.53 |
| 415,800 | Fr.0.01304 | Fr.5,422.03 |
| 594,000 | Fr.0.01260 | Fr.7,484.40 |
| Unit Price without VAT: | Fr.0.01630 |
|---|---|
| Unit Price with VAT: | Fr.0.01762 |









