
IMZ1AS-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-IMZ1AS-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-IMZ1AS-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-IMZ1AS-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMZ1AS-AU_S1_000A1 |
Description | TRANS NPN/PNP 60V 150MA SOT-23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 60V 150mA 180MHz, 140MHz 300mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18200 | Fr.1.82 |
| 100 | Fr.0.11440 | Fr.11.44 |
| 500 | Fr.0.08498 | Fr.42.49 |
| 1,000 | Fr.0.07545 | Fr.75.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03191 | Fr.95.73 |
| 6,000 | Fr.0.02849 | Fr.170.94 |
| 9,000 | Fr.0.02675 | Fr.240.75 |
| 15,000 | Fr.0.02479 | Fr.371.85 |
| 21,000 | Fr.0.02363 | Fr.496.23 |
| 30,000 | Fr.0.02250 | Fr.675.00 |
| 75,000 | Fr.0.02001 | Fr.1,500.75 |
| 150,000 | Fr.0.01848 | Fr.2,772.00 |
| 300,000 | Fr.0.01719 | Fr.5,157.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

