Parametric Equivalent
Parametric Equivalent

MBR1560_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1560_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1560_T0_00001 |
Description | DIODE SCHOTTKY 60V 15A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58,000 | Fr.0.23580 | Fr.13,676.40 |
| Unit Price without VAT: | Fr.0.23580 |
|---|---|
| Unit Price with VAT: | Fr.0.25490 |



