MMBZ5252AW_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,970
Unit Price: Fr.0.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.04359
Datasheet
Zener Diode 24 V 200 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252AW_R1_00001

DigiKey Part Number
3757-MMBZ5252AW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5252AW_R1_00001
Description
DIODE ZENER 24V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C24W-7-FDiodes Incorporated5,97031-BZX84C24W-7-FCT-NDFr.0.26000Similar
CMSZ5252B TR TIN/LEADCentral Semiconductor Corp01514-CMSZ5252BTRTIN/LEADTR-NDFr.0.04359Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000Fr.0.01512Fr.49,170.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01512
Unit Price with VAT:Fr.0.01634