
MMSZ5229A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5229A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5229A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5229A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229A_R1_00001 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2.09% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02127 | Fr.63.81 |
| 6,000 | Fr.0.01888 | Fr.113.28 |
| 9,000 | Fr.0.01766 | Fr.158.94 |
| 15,000 | Fr.0.01629 | Fr.244.35 |
| 21,000 | Fr.0.01547 | Fr.324.87 |
| 30,000 | Fr.0.01468 | Fr.440.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 100 | Fr.0.04430 | Fr.4.43 |
| 500 | Fr.0.03208 | Fr.16.04 |
| 1,000 | Fr.0.02808 | Fr.28.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

