Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5239A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5239A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5239A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5239A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239A_R1_00001 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±1.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Series | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±1.98% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5239A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5239A-AU_R1_000A1TR-ND | Fr.0.02159 | Parametric Equivalent |
| BZT52B9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 8,487 | 112-BZT52B9V1-E3-08CT-ND | Fr.0.36000 | Similar |
| BZT52B9V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-E3-18-ND | Fr.0.06054 | Similar |
| BZT52B9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-08-ND | Fr.0.03661 | Similar |
| BZT52B9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-18-ND | Fr.0.04936 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02127 | Fr.63.81 |
| 6,000 | Fr.0.01888 | Fr.113.28 |
| 9,000 | Fr.0.01766 | Fr.158.94 |
| 15,000 | Fr.0.01629 | Fr.244.35 |
| 21,000 | Fr.0.01547 | Fr.324.87 |
| 30,000 | Fr.0.01468 | Fr.440.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 100 | Fr.0.02960 | Fr.2.96 |
| 500 | Fr.0.02804 | Fr.14.02 |
| 1,000 | Fr.0.02649 | Fr.26.49 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |




