
MMSZ5240A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5240A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5240A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5240A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240A_R1_00001 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02185 | Fr.65.55 |
| 6,000 | Fr.0.01939 | Fr.116.34 |
| 9,000 | Fr.0.01814 | Fr.163.26 |
| 15,000 | Fr.0.01673 | Fr.250.95 |
| 21,000 | Fr.0.01589 | Fr.333.69 |
| 30,000 | Fr.0.01508 | Fr.452.40 |
| 75,000 | Fr.0.01329 | Fr.996.75 |
| 150,000 | Fr.0.01218 | Fr.1,827.00 |
| 300,000 | Fr.0.01125 | Fr.3,375.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 100 | Fr.0.04910 | Fr.4.91 |
| 500 | Fr.0.03564 | Fr.17.82 |
| 1,000 | Fr.0.03127 | Fr.31.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 100 | Fr.0.03040 | Fr.3.04 |
| 500 | Fr.0.02880 | Fr.14.40 |
| 1,000 | Fr.0.02720 | Fr.27.20 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

