
BX34-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BX34-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BX34-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BX34-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BX34-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25800 | Fr.2.58 |
| 100 | Fr.0.16380 | Fr.16.38 |
| 500 | Fr.0.12314 | Fr.61.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.05346 | Fr.96.23 |
| 3,600 | Fr.0.04784 | Fr.172.22 |
| 5,400 | Fr.0.04498 | Fr.242.89 |
| 9,000 | Fr.0.04175 | Fr.375.75 |
| 12,600 | Fr.0.03984 | Fr.501.98 |
| 18,000 | Fr.0.03799 | Fr.683.82 |
| 45,000 | Fr.0.03391 | Fr.1,525.95 |
| 90,000 | Fr.0.03139 | Fr.2,825.10 |
| 180,000 | Fr.0.02927 | Fr.5,268.60 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

