
MMSZ5251A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5251A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5251A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5251A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251A_R1_00001 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Series | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B22-E3-08 | Vishay General Semiconductor - Diodes Division | 3,712 | 112-BZT52B22-E3-08CT-ND | Fr.0.36000 | Similar |
| BZT52C22-7-F | Diodes Incorporated | 128,090 | BZT52C22-FDICT-ND | Fr.0.16000 | Similar |
| BZT52C22-E3-08 | Vishay General Semiconductor - Diodes Division | 14,011 | 112-BZT52C22-E3-08CT-ND | Fr.0.35000 | Similar |
| BZT52C22S-7-F | Diodes Incorporated | 2,140 | BZT52C22S-FDICT-ND | Fr.0.19000 | Similar |
| CMHZ5251B TR PBFREE | Central Semiconductor Corp | 6,239 | 1514-CMHZ5251BTRPBFREECT-ND | Fr.0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 100 | Fr.0.04430 | Fr.4.43 |
| 500 | Fr.0.03208 | Fr.16.04 |
| 1,000 | Fr.0.02808 | Fr.28.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02298 | Fr.68.94 |
| 6,000 | Fr.0.02040 | Fr.122.40 |
| 9,000 | Fr.0.01908 | Fr.171.72 |
| 15,000 | Fr.0.01759 | Fr.263.85 |
| 21,000 | Fr.0.01671 | Fr.350.91 |
| 30,000 | Fr.0.01585 | Fr.475.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

