
MMSZ5256AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5256AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5256AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5256AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256AS_R1_00001 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02222 | Fr.111.10 |
| 10,000 | Fr.0.01986 | Fr.198.60 |
| 15,000 | Fr.0.01865 | Fr.279.75 |
| 25,000 | Fr.0.01729 | Fr.432.25 |
| 35,000 | Fr.0.01649 | Fr.577.15 |
| 50,000 | Fr.0.01571 | Fr.785.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

